TE Connectivity, MAG-MATE Uninsulated Fork Terminal, 19 AWG to 17 AWG, Silver

Subtotal (1 reel of 3000 units)*

£1,362.74

(exc. VAT)

£1,635.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,362.74£0.454

*price indicative

RS Stock No.:
467-109
Distrelec Article No.:
304-61-320
Mfr. Part No.:
2232556-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MAG-MATE

Product Type

Fork Terminal

Insulation

Uninsulated

Width

6.35mm

Minimum Wire Size AWG

19AWG

Maximum Wire Size AWG

17AWG

Overall Length

21.21mm

Colour

Silver

Contact Plating

Tin

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Thickness

810μm

COO (Country of Origin):
US
The TE Connectivity Magnet wire terminal offers a reliable connection solution designed to accommodate your specific needs. Engineered with precision, this terminal features a tab width of 6.35 mm, making it ideal for a range of applications where dependable electrical conductivity is essential. Constructed from top-quality materials, it supports both aluminium and copper wire, ensuring versatility in use across various installations. With an operating temperature range of -65 to 150 °C, it can perform under challenging environmental conditions, providing durability and longevity for your projects. The terminal’s design also facilitates easy installation through its insulation displacement termination method, allowing for quick and efficient connections every time.

Optimised for compatibility with magnet wire ensuring seamless integration

Designed with a mating retention type that includes barbs and dimples for secure fitting

Offers a sturdy terminal height contributing to robust connections

Showcases a low halogen content aligning with environmental compliance standards

Packaged in quantities of 3000 for bulk use enhancing cost effectiveness

Incorporates insulation displacement for streamlined wiring processes

Supports a wide range of wire sizes providing flexibility across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy