RS PRO Tilt Adjustable Foot Rest, 350 mm Height, 604mm Width, 12 kg
- RS Stock No.:
- 814-029
- Brand:
- RS PRO
Subtotal (1 unit)*
£48.45
(exc. VAT)
£58.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.45 |
*price indicative
- RS Stock No.:
- 814-029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foot Rest | |
| Tilt Adjustable | Yes | |
| Length | 350mm | |
| Width | 604mm | |
| Colour | Silver | |
| Weight | 12kg | |
| Maximum Height | 360mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foot Rest | ||
Tilt Adjustable Yes | ||
Length 350mm | ||
Width 604mm | ||
Colour Silver | ||
Weight 12kg | ||
Maximum Height 360mm | ||
- COO (Country of Origin):
- PL
The RS Pro Footring designed for use with non-ESD RS PRO chairs, providing ergonomic leg support and added comfort during prolonged sitting, especially at elevated workstations. Its adjustable height allows customization to fit individual preferences and various chair models, making it suitable for both industrial and office settings.
Ergonomic support to reduce leg fatigue
Enhances user posture and overall comfort
Related links
- Kensington Tilt Adjustable Foot Rest 559mm Width, 3.04 kg
- Fellowes Tilt Adjustable Foot Rest 450mm Width, 4.5 kg
- Kensington Tilt Adjustable Foot Rest 457mm Width, 1.18 kg
- Fellowes Tilt Adjustable Foot Rest 45.7mm Width, 2.2 kg
- Leitz Tilt Adjustable Foot Rest 508mm Width, 2.62 kg
- StarTech.com Tilt Adjustable Foot Rest 360mm Width, 3 kg
- EUROSTAT Tilt Adjustable Foot Rest 320mm Width, 6.8 kg
- Fellowes Tilt Adjustable Foot Rest 447.6mm Width
