Kensington Tilt Adjustable Foot Rest, 364 mm Height, 559mm Width, 3.04 kg

Subtotal (1 unit)*

£68.32

(exc. VAT)

£81.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.32

*price indicative

RS Stock No.:
652-352
Mfr. Part No.:
ACCO56146
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Foot Rest

Tilt Adjustable

Yes

Length

364mm

Width

559mm

Colour

Grey

Weight

3.04kg

Maximum Height

94mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Kensington SmartFit SoleMate Plus Footrest is designed to enhance your workspace experience by improving posture and circulation. This innovative footrest not only soothes your legs and feet during long working hours but also features height and angle adjustability for maximum comfort of your ankles, hips, and lower back. With its colour-coded SmartFit system, it allows users to easily find their Ideal ergonomic setting, ensuring a healthier and more productive working environment.

Elevates legs to enhance posture and circulation, providing Crucial support for hips and lower back

SmartFit system intuitively guides users to the correct height for optimal ergonomic positioning

Adjustable tilt of up to 15 degrees for personalised comfort, featuring convenient, lockable tilt control

Textured foot grip panel ensures optimum grip, preventing slipping during use

Robust and Durable construction enhances longevity, accommodating a variety of workstation sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy