Leitz Tilt Adjustable Foot Rest, 300 mm Height, 508mm Width, 2.62 kg
- RS Stock No.:
- 652-273
- Mfr. Part No.:
- 65030085
- Brand:
- Leitz
Subtotal (1 unit)*
£68.95
(exc. VAT)
£82.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.95 |
*price indicative
- RS Stock No.:
- 652-273
- Mfr. Part No.:
- 65030085
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Tilt Adjustable | Yes | |
| Product Type | Foot Rest | |
| Length | 300mm | |
| Width | 508mm | |
| Colour | Grey | |
| Weight | 2.62kg | |
| Maximum Height | 128mm | |
| Minimum Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Tilt Adjustable Yes | ||
Product Type Foot Rest | ||
Length 300mm | ||
Width 508mm | ||
Colour Grey | ||
Weight 2.62kg | ||
Maximum Height 128mm | ||
Minimum Height 78mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Adjustable Computer Foot Rest is designed to enhance comfort in your workspace, promoting an Active and ergonomic sitting posture. With its innovative rocking motion and height adjustability, this foot stand ensures optimal support for your feet and legs, reducing discomfort and stiffness caused by long periods of sitting. Its minimalist design, complemented by a matte finish, not only adds a touch of sophistication to your office environment but also creates a healthier workspace that boosts productivity. Combine it with other products from The Leitz range for a cohesive work setup that supports your wellbeing throughout the day.
Ergonomically designed to support a healthy posture
Height adjustable with two settings for personalised comfort
Rocking motion encourages movement, enhancing circulation
Includes both flat and curved platforms to cater to all foot sizes
Stylish, minimalist design blends functionality with refinement
Strong and Durable construction ensures longevity
Compatible with other Leitz Ergo products for a holistic workspace
Related links
- Leitz Tilt Adjustable Foot Rest 260mm Width, 550 g
- Kensington Tilt Adjustable Foot Rest 559mm Width, 3.04 kg
- RS PRO Tilt Adjustable Foot Rest 604mm Width, 12 kg
- Fellowes Tilt Adjustable Foot Rest 450mm Width, 4.5 kg
- Kensington Tilt Adjustable Foot Rest 457mm Width, 1.18 kg
- Fellowes Tilt Adjustable Foot Rest 45.7mm Width, 2.2 kg
- StarTech.com Tilt Adjustable Foot Rest 360mm Width, 3 kg
- EUROSTAT Tilt Adjustable Foot Rest 320mm Width, 6.8 kg
