Kensington Tilt Adjustable Foot Rest, 356 mm Height, 457mm Width, 1.18 kg

Subtotal (1 unit)*

£28.25

(exc. VAT)

£33.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.25

*price indicative

RS Stock No.:
652-351
Mfr. Part No.:
56152
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Tilt Adjustable

Yes

Product Type

Foot Rest

Length

356mm

Width

457mm

Colour

Black

Weight

1.18kg

Maximum Height

114mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington SoleSaver Footrest is designed to enhance your workspace experience by elevating your legs for improved posture and circulation. This thoughtfully engineered footrest alleviates pressure on the lower back, allowing you to work comfortably for extended periods. With its adjustable tilt options and contoured foot grip panel, it caters to individual preferences, ensuring personalised comfort while you focus on your tasks. Its generous platform size provides ample space to keep your feet supported, making it an essential addition to any desk setup.

Three adjustable tilt options ensure personalised comfort at 10, 15, and 20 degrees

Contoured foot grip panel helps prevent slipping, providing stability during use

Generous platform dimensions of 450cm x 350cm (WxD) accommodate various foot sizes

Lightweight design at 1180 g makes it easy to move and reposition as needed

Optimises your seating posture, promoting better circulation and reducing discomfort

Pallet quantity of 48 allows for easy stocking in retail environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy