3M 4936 VHB Tape 4936 Grey Foam Tape, 300mm x 32.9 m, 600 μm Thick

Subtotal (1 unit)*

£1,441.24

(exc. VAT)

£1,729.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,441.24

*price indicative

RS Stock No.:
907-601
Mfr. Part No.:
7000072379
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

300mm

Product Type

Foam Tape

Thickness

600μm

Length

32.9m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

30N/cm

Foam Density

720kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB Tape 4936

Adhesive Material

Acrylic

Minimum Operating Temperature

15°C

Tensile Strength

620kPa

Maximum Operating Temperature

93°C

Standards/Approvals

ISO 9001

Model Number

4936

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M double-coated acrylic foam tape designed for permanent bonding. Its exceptional strength and conformability make it Ideal for a wide range of high and medium surface energy substrates.

Provides a fast, easy-to-use bonding method with high strength and durability

Creates a virtually invisible fastening solution that maintains smooth surfaces

Replaces mechanical fasteners and liquid adhesives, eliminating the need for drilling and welding

Conformable foam ensures good contact between slightly mismatched substrates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy