3M 4941P VHB Tape 4941 Grey Foam Tape, 1.18m x 33 m, 1.1 mm Thick

Subtotal (1 unit)*

£6,390.44

(exc. VAT)

£7,668.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,390.44

*price indicative

RS Stock No.:
907-605
Mfr. Part No.:
7000072404
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

1.18m

Product Type

Foam Tape

Thickness

1.1mm

Length

33m

Backing Material

Acrylic

Colour

Grey

Adhesion Strength

39N/cm

Single/Double Sided

Double Sided

Foam Density

720kg/m³

Trade Name

VHB Tape 4941

Adhesive Material

Acrylic

Tensile Strength

590kPa

Minimum Operating Temperature

15°C

Standards/Approvals

ISO 9001

Maximum Operating Temperature

149°C

Model Number

4941P

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M double-sided acrylic foam tape designed for permanent bonding, adept at adhering to diverse substrates while maintaining a smooth surface finish.

Provides high strength and long-term durability for lasting bonds

Offers a virtually invisible fastening solution, preserving aesthetic appeal

Eliminates the need for mechanical fasteners or liquid adhesives

Adheres to a wide range of materials, including metals and plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy