3M 4941P VHB Tape 4941 Grey Foam Tape, 25mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 907-603
- Mfr. Part No.:
- 7000072411
- Brand:
- 3M
Image representative of range
Subtotal (1 box of 3 units)*
£462.54
(exc. VAT)
£555.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £462.54 | £154.18 |
*price indicative
- RS Stock No.:
- 907-603
- Mfr. Part No.:
- 7000072411
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Adhesion Strength | 39N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 720kg/m³ | |
| Trade Name | VHB Tape 4941 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 15°C | |
| Tensile Strength | 590kPa | |
| Standards/Approvals | ISO 9001 | |
| Maximum Operating Temperature | 149°C | |
| Model Number | 4941P | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Adhesion Strength 39N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 720kg/m³ | ||
Trade Name VHB Tape 4941 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 15°C | ||
Tensile Strength 590kPa | ||
Standards/Approvals ISO 9001 | ||
Maximum Operating Temperature 149°C | ||
Model Number 4941P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M double-sided acrylic foam tape offers a reliable bonding solution, designed for permanent applications that require high strength and durability on various substrates.
Fast and easy bonding method ensures high strength and longevity
Pressure sensitive adhesive provides immediate handling strength on contact
Conformable foam maintains good contact with slightly mismatched surfaces
UL GREENGUARD certified, contributing to sustainable building practices