3M 7100395544 VHB Grey Foam Tape, 33mm x 12 mm, 1.6 mm Thick

Image representative of range

Subtotal (1 unit)*

£62.99

(exc. VAT)

£75.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.99

*price indicative

RS Stock No.:
862-575
Mfr. Part No.:
7100395544
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

33mm

Thickness

1.6mm

Length

12mm

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

92N/cm

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Trade Name

VHB

Maximum Operating Temperature

23°C

Standards/Approvals

ISO

Model Number

7100395544

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M double-sided acrylic foam tape is designed for exceptional bonding strength in various surface materials, providing a reliable adhesive solution for demanding applications.

Offering 2 to 3x shear and tensile strength compared to existing tapes

Immediate handling strength upon contact due to pressure-sensitive adhesive

Facilitates design flexibility with narrower bond lines and reduced bond area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy