3M VHB Max VHB Grey Foam Tape, 33mm x 1.12 m, 1.6 mm Thick

Image representative of range

Subtotal (1 unit)*

£5,041.88

(exc. VAT)

£6,050.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,041.88

*price indicative

RS Stock No.:
862-562
Mfr. Part No.:
7100364408
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

33mm

Product Type

Foam Tape

Thickness

1.6mm

Length

1.12m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

92N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB

Maximum Operating Temperature

23°C

Standards/Approvals

ISO

Model Number

VHB Max

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M tape is designed for Durable bonding applications. Its robust construction and innovative adhesive technology ensure exceptional strength and reliability across a wide array of surfaces.

Provides 2 to 3x shear and tensile strength compared to existing tapes

Pressure-sensitive adhesive allows for immediate handling strength

Enables narrower bond lines with less bond area than traditional options

Creates a waterproof seal against moisture and dust

Virtually invisible fastening retains smooth surface aesthetics

Compatible with diverse materials, enhancing design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy