3M VHB Max VHB Grey Foam Tape, 33mm x 19 mm, 1.6 mm Thick
- RS Stock No.:
- 862-568
- Mfr. Part No.:
- 7100395438
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£99.73
(exc. VAT)
£119.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.73 |
*price indicative
- RS Stock No.:
- 862-568
- Mfr. Part No.:
- 7100395438
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 33mm | |
| Thickness | 1.6mm | |
| Length | 19mm | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 850kg/m³ | |
| Trade Name | VHB | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 23°C | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 33mm | ||
Thickness 1.6mm | ||
Length 19mm | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 850kg/m³ | ||
Trade Name VHB | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 23°C | ||
Model Number VHB Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape is designed for high-strength bonding applications, providing exceptional adhesion to various materials. Its unique formulation ensures durability and reliability in challenging environments.
Offers 2 to 3x shear and tensile strength compared to standard tapes
Provides immediate handling strength through pressure-sensitive adhesion
Enables design flexibility with narrower bond lines than traditional tapes
Replaces mechanical fasteners and maintains a smooth surface finish
Seals against moisture and debris, enhancing durability
Features a firm acrylic foam core for reliable performance across applications
Related links
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick