Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets

Subtotal (1 unit)*

£35.72

(exc. VAT)

£42.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.72

*price indicative

RS Stock No.:
897-437
Mfr. Part No.:
05137360001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Foam Insert

Model Number

5137360001

Foam Shape

Rectangular

Colour

Grey

Length

392mm

Height

30mm

Width

344mm

Standards/Approvals

No

For Use With

Tool Rebel Roller Cabinets

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wera foam insert offers a Durable storage solution is designed for tool organisation, ensuring each tool has its designated place while providing easy access and visibility for missing items.

Constructed from high-quality, Durable foam that emits no chemical vapours

Water- and oil-repellent for low maintenance and easy cleaning

Precise contour cutouts ensure secure storage while allowing easy removal of tools

Two-coloured design highlights missing tools for quick identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy