Wera 5137318001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets

Subtotal (1 unit)*

£23.81

(exc. VAT)

£28.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.81

*price indicative

RS Stock No.:
897-434
Mfr. Part No.:
05137318001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Foam Insert

Foam Shape

Rectangular

Model Number

5137318001

Colour

Grey

Height

30mm

Length

392mm

Standards/Approvals

No

Width

172mm

For Use With

Tool Rebel Roller Cabinets

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert provides a precise, organised storage solution for tools, ensuring each tool has its designated place for easy identification and access. is designed for the Kraftform Micro screwdriver set, it enhances usability and tidiness.

Durable foam insert offers a structured layout for tools

Two-coloured design facilitates quick identification of missing tools

Water- and oil-repellent features ensure easy maintenance

Optimum fit allows straightforward removal of tools from the insert

Protects tools from dirt and impact for lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy