Wera 5137353001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- RS Stock No.:
- 897-436
- Mfr. Part No.:
- 05137353001
- Brand:
- Wera
Subtotal (1 unit)*
£35.72
(exc. VAT)
£42.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.72 |
*price indicative
- RS Stock No.:
- 897-436
- Mfr. Part No.:
- 05137353001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Foam Shape | Rectangular | |
| Product Type | Foam Insert | |
| Model Number | 5137353001 | |
| Colour | Grey | |
| Width | 344mm | |
| Standards/Approvals | No | |
| Length | 392mm | |
| Height | 30mm | |
| For Use With | Tool Rebel Roller Cabinets | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Foam Shape Rectangular | ||
Product Type Foam Insert | ||
Model Number 5137353001 | ||
Colour Grey | ||
Width 344mm | ||
Standards/Approvals No | ||
Length 392mm | ||
Height 30mm | ||
For Use With Tool Rebel Roller Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera foam insert offers efficient storage for tools, is designed to keep each tool in its designated place, ensuring easy access and quick overview.
Durable foam insert prevents chemical vapours
Light grey foam reveals missing tools for quick identification
Water- and oil-repellent, low maintenance design
Precise contour cutouts provide secure tool placement
Space-saving arrangement ensures organised storage
Related links
- Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137335001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137171001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137134001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137133001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137327001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137170001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
