Wera 5137316001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- RS Stock No.:
- 897-432
- Mfr. Part No.:
- 05137316001
- Brand:
- Wera
Subtotal (1 unit)*
£27.38
(exc. VAT)
£32.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.38 |
*price indicative
- RS Stock No.:
- 897-432
- Mfr. Part No.:
- 05137316001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Model Number | 5137316001 | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Colour | Grey | |
| Height | 30mm | |
| Length | 392mm | |
| Width | 172mm | |
| Standards/Approvals | No | |
| For Use With | Tool Rebel Roller Cabinets | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Model Number 5137316001 | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Colour Grey | ||
Height 30mm | ||
Length 392mm | ||
Width 172mm | ||
Standards/Approvals No | ||
For Use With Tool Rebel Roller Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera foam insert is designed for the secure storage of tools, ensuring every piece has its rightful place within a designated, organised space.
Durable foam insert allows for optimal tool protection from dirt and impacts
Two-coloured design quickly highlights any missing tools for efficient inventory management
Water- and oil-repellent properties make the insert easy to maintain and clean
Precise contour cutouts provide a snug fit for easy tool removal while ensuring secure placement
Compact dimensions facilitate space-saving storage solutions within tool cabinets
Related links
- Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137335001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137171001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137353001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137134001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137133001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137327001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
