Wera 5137317001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- RS Stock No.:
- 897-433
- Mfr. Part No.:
- 05137317001
- Brand:
- Wera
Subtotal (1 unit)*
£23.81
(exc. VAT)
£28.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.81 |
*price indicative
- RS Stock No.:
- 897-433
- Mfr. Part No.:
- 05137317001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Foam Insert | |
| Model Number | 5137317001 | |
| Foam Shape | Rectangular | |
| Colour | Grey | |
| Length | 392mm | |
| Height | 30mm | |
| Width | 172mm | |
| Standards/Approvals | No | |
| For Use With | Tool Rebel Roller Cabinets | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Foam Insert | ||
Model Number 5137317001 | ||
Foam Shape Rectangular | ||
Colour Grey | ||
Length 392mm | ||
Height 30mm | ||
Width 172mm | ||
Standards/Approvals No | ||
For Use With Tool Rebel Roller Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera Durable foam insert provides a secure storage solution for tools within designated cutouts, ensuring easy access and organisation. is designed for use with specific roller cabinets, it promotes efficient workspace management.
Optimal tool fit facilitates effortless removal from the foam insert
Two-coloured design highlights missing tools for quick identification
Water- and oil-repellent properties ensure low maintenance
The foam insert protects tools from dirt and impact damage
Space-saving design aids in organised storage
Related links
- Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137335001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137171001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137353001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137134001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137133001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137327001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
