Sylvania 14 W T5 Fluorescent Tube, 1250 lm, 600mm, G5
- RS Stock No.:
- 794-3193
- Mfr. Part No.:
- 0002762
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 794-3193
- Mfr. Part No.:
- 0002762
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 14 W | |
| Shape | Linear | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T5 | |
| Colour Temperature | 6500K | |
| Lamp Base | G5 | |
| Colour Tone | Daylight | |
| Colour Reference | 865 | |
| Luminosity | 1250 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 14 W | ||
Shape Linear | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T5 | ||
Colour Temperature 6500K | ||
Lamp Base G5 | ||
Colour Tone Daylight | ||
Colour Reference 865 | ||
Luminosity 1250 lm | ||
- COO (Country of Origin):
- DE
Related links
- Sylvania 14 W T5 Fluorescent Tube 550mm, G5
- Osram 14 W T5 Fluorescent Tube 550mm, G5
- Sylvania 54 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 35 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 54 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 80 W T5 Fluorescent Tube 1450mm, G5
