Sylvania 14 W T5 Fluorescent Tube, 1350 lm, 550mm, G5
- RS Stock No.:
- 743-6462
- Mfr. Part No.:
- 0002930
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-6462
- Mfr. Part No.:
- 0002930
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 14 W | |
| Shape | Linear | |
| Length Imperial | 1.8ft | |
| Length Metric | 550mm | |
| Lamp Size | T5 | |
| Colour Temperature | 3000K | |
| Lamp Base | G5 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 1350 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 14 W | ||
Shape Linear | ||
Length Imperial 1.8ft | ||
Length Metric 550mm | ||
Lamp Size T5 | ||
Colour Temperature 3000K | ||
Lamp Base G5 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 1350 lm | ||
Related links
- Osram 14 W T5 Fluorescent Tube 550mm, G5
- Sylvania 14 W T5 Fluorescent Tube 600mm, G5
- Sylvania 35 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 80 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 54 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 54 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
