GlassGuard 35 W T5 Fluorescent Tube, Shatterproof with Fragment Retention, 1450mm, G5

Stock information currently inaccessible
RS Stock No.:
715-7920
Mfr. Part No.:
3583 O/S
Brand:
GlassGuard
Find similar products by selecting one or more attributes.
Select all

Brand

GlassGuard

Wattage

35 W

Length Imperial

4.8ft

Length Metric

1450mm

Lamp Size

T5

Colour Temperature

3000K

Lamp Base

G5

Colour Tone

Warm White

Colour Reference

830

COO (Country of Origin):
GB

Related links