GlassGuard 49 W T5 Fluorescent Tube, 1450mm, G5
- RS Stock No.:
- 219-8117
- Mfr. Part No.:
- 4984SYRSC/S
- Brand:
- GlassGuard
33 In stock - FREE next working day delivery available
Price Each
£19.21
(exc. VAT)
£23.05
(inc. VAT)
Units | Per unit |
---|---|
1 + | £19.21 |
- RS Stock No.:
- 219-8117
- Mfr. Part No.:
- 4984SYRSC/S
- Brand:
- GlassGuard
Related links
- GlassGuard 80 W T5 Fluorescent Tube, 1450mm, G5
- GlassGuard 35 W T5 Fluorescent Tube, 1450mm, G5
- Sylvania 49 W T5 Fluorescent Tube, 4165 lm, 1450mm, G5
- Philips Lighting 49 W T5 Fluorescent Tube, 4300 lm, 1450mm, G5
- GlassGuard 35 W T5 Fluorescent Tube, Shatterproof with Fragment...
- GlassGuard 28 W T5 Fluorescent Tube, 1150mm, G5
- GlassGuard 54 W T5 Fluorescent Tube, Shatterproof with Fragment...
- GlassGuard 28 W T5 Fluorescent Tube, Shatterproof with Fragment...