GlassGuard 28 W T5 Fluorescent Tube, 1150mm, G5
- RS Stock No.:
- 219-8114
- Mfr. Part No.:
- 2884SYRSC/S
- Brand:
- GlassGuard
Available to back order for despatch when stock is available
Price Each
£19.69
(exc. VAT)
£23.63
(inc. VAT)
Units | Per unit |
---|---|
1 + | £19.69 |
- RS Stock No.:
- 219-8114
- Mfr. Part No.:
- 2884SYRSC/S
- Brand:
- GlassGuard
Related links
- GlassGuard 28 W T5 Fluorescent Tube, Shatterproof with Fragment...
- Osram 28 W T5 Fluorescent Tube, 2400 lm, 1150mm, G5
- GlassGuard 54 W T5 Fluorescent Tube, Shatterproof with Fragment...
- Philips Lighting 54 W T5 Fluorescent Tube, 4400 lm, 1150mm, G5
- Osram 28 W T5 Fluorescent Tube, 2600 lm, 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube, 2640 lm, 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube, 2900 lm, 1150mm, G5
- Sylvania 54 W T5 Fluorescent Tube, 5000 lm, 1150mm, G5