GlassGuard 80 W T5 Fluorescent Tube, 1450mm, G5
- RS Stock No.:
- 219-8118
- Mfr. Part No.:
- 8084SYRSC/S
- Brand:
- GlassGuard
18 In stock - FREE next working day delivery available
Price Each
£16.55
(exc. VAT)
£19.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | £16.55 |
- RS Stock No.:
- 219-8118
- Mfr. Part No.:
- 8084SYRSC/S
- Brand:
- GlassGuard
Related links
- GlassGuard 49 W T5 Fluorescent Tube, 1450mm, G5
- GlassGuard 35 W T5 Fluorescent Tube, 1450mm, G5
- Sylvania 49 W T5 Fluorescent Tube, 4165 lm, 1450mm, G5
- Philips Lighting 49 W T5 Fluorescent Tube, 4300 lm, 1450mm, G5
- GlassGuard 35 W T5 Fluorescent Tube, Shatterproof with Fragment...
- Sylvania 80 W T5 Fluorescent Tube, 6150 lm, 1450mm, G5
- Philips Lighting 80 W T5 Fluorescent Tube, 6150 lm, 1450mm, G5
- Sylvania 35 W T5 Fluorescent Tube, 3320 lm, 1450mm, G5