Philips Lighting 49 W T5 Fluorescent Tube, 4300 lm, 1450mm, G5
- RS Stock No.:
- 376-966
- Mfr. Part No.:
- 927927584055
- Brand:
- Philips Lighting
Available to back order for despatch when stock is available
Price Each (In a Pack of 40)
£3.958
(exc. VAT)
£4.75
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
40 + | £3.958 | £158.32 |
*price indicative
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 376-966
- Mfr. Part No.:
- 927927584055
- Brand:
- Philips Lighting
Related links
- Philips Lighting 49 W T5 Fluorescent Tube, 4300 lm, 1450mm, G5
- Philips Lighting 80 W T5 Fluorescent Tube, 6150 lm, 1450mm, G5
- Sylvania 49 W T5 Fluorescent Tube, 4165 lm, 1450mm, G5
- Philips Lighting 49 W TL5 Fluorescent Tube Cool Daylight, 4550 lm,...
- Sylvania 35 W T5 Fluorescent Tube, 3320 lm, 1450mm, G5
- Osram 35 W T5 Fluorescent Tube, 3300 lm, 1450mm, G5
- Sylvania 80 W T5 Fluorescent Tube, 6150 lm, 1450mm, G5
- GlassGuard 49 W T5 Fluorescent Tube, 1450mm, G5