GlassGuard 54 W T5 Fluorescent Tube, Shatterproof with Fragment Retention, 1150mm, G5
- RS Stock No.:
- 715-7948
- Mfr. Part No.:
- 5484 O/S
- Brand:
- GlassGuard
Available to back order for despatch when stock is available
Price Each (In a Pack of 20)
£12.745
(exc. VAT)
£15.294
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
20 + | £12.745 | £254.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-7948
- Mfr. Part No.:
- 5484 O/S
- Brand:
- GlassGuard
- COO (Country of Origin):
- GB
Related links
- GlassGuard 28 W T5 Fluorescent Tube, Shatterproof with Fragment...
- GlassGuard 35 W T5 Fluorescent Tube, Shatterproof with Fragment...
- Sylvania 54 W T5 Fluorescent Tube, 5000 lm, 1150mm, G5
- Osram 54 W T5 Fluorescent Tube, 4450 lm, 1150mm, G5
- Philips Lighting 54 W T5 Fluorescent Tube, 4450 lm, 1150mm, G5
- Philips Lighting 54 W T5 Fluorescent Tube, 4400 lm, 1150mm, G5
- Sylvania 54 W T5 Fluorescent Tube, 4450 lm, 1150mm, G5
- GlassGuard 28 W T5 Fluorescent Tube, 1150mm, G5