ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water, 0.2L/min Min, 75L/min Max

Image representative of range

Subtotal (1 unit)*

£530.73

(exc. VAT)

£636.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£530.73

*price indicative

RS Stock No.:
858-927
Mfr. Part No.:
SU7020
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Water

Device Type

Ultrasonic

Minimum Flow Rate

0.2L/min

Maximum Flow Rate

75L/min

Housing Material

Stainless Steel

Maximum Pressure

16bar

Minimum Media Temperature

-20°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-10°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Series

SU Puresonic

Standards/Approvals

CE

Current Rating

100mA

COO (Country of Origin):
US
The IFM electronic ultrasonic flow meter provides precise flow measurement across a broad range, ensuring reliable operation for various media in diverse applications.

Measuring range of 0.5 to 75 l/min for various fluid dynamics

Gold-plated contacts enhance reliability and conductivity

Operating voltage range of 18 to 32 DC ensuring compatibility

Short-circuit and overload protection increase durability

IO-Link communication enables seamless integration with automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy