ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water, 5L/min Min, 1000L/min Max
- RS Stock No.:
- 858-925
- Mfr. Part No.:
- SU2050
- Brand:
- ifm electronic
Subtotal (1 unit)*
£721.05
(exc. VAT)
£865.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £721.05 |
*price indicative
- RS Stock No.:
- 858-925
- Mfr. Part No.:
- SU2050
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Ultrasonic | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 1000L/min | |
| Housing Material | Stainless Steel | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 120°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | SU Puresonic | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Ultrasonic | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 1000L/min | ||
Housing Material Stainless Steel | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 32V dc | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 120°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series SU Puresonic | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- US
The IFM electronic ultrasonic flow meter provides precise measurement and control for various fluid media, ensuring reliable performance in demanding environments.
Measuring range of 5 to 1000 l/min, ensuring adaptability to different flow requirements
Offers two digital outputs and one analogue output for versatile data handling
Robust design with stainless steel housing offers durability and long service life
IP 67 and IP 69K protection ratings ensure resistance to harsh conditions
Supports IO-Link communication for Advanced data integration capabilities
Related links
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 1000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 75L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid 65L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 65L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 275L/min Max
