ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid, 0.3L/min Min, 240L/min Max

Subtotal (1 unit)*

£1,831.21

(exc. VAT)

£2,197.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,831.21

*price indicative

RS Stock No.:
858-919
Mfr. Part No.:
SMF220
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Liquid

Device Type

Ultrasonic

Minimum Flow Rate

0.3L/min

Maximum Flow Rate

240L/min

Housing Material

Stainless Steel

Connection Type

M12 Connector

Maximum Pressure

16bar

Maximum Supply Voltage

32V dc

Minimum Media Temperature

-20°C

IP Rating

IP67

Maximum Media Temperature

100°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

SU Puresonic

Current Rating

100mA

COO (Country of Origin):
DE
The IFM electronic magnetic-inductive flow meter designed for precise measurement of conductive liquids across a broad flow range.

Measuring range from 2.5 to 300 l/min, ensuring versatility for various applications

Robust construction with stainless steel housing, promoting durability in demanding environments

All electrical connections are protected from reverse polarity, ensuring operational reliability

Integrated IO-Link Interface offers seamless communication and enhanced diagnostic capabilities

Accurate measurements with an accuracy of ± (0.5 % MW + 1.5 mm/s), ensuring reliable data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy