ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid, 0.1L/min Min, 65L/min Max
- RS Stock No.:
- 858-918
- Mfr. Part No.:
- SMF120
- Brand:
- ifm electronic
Subtotal (1 unit)*
£1,749.19
(exc. VAT)
£2,099.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,749.19 |
*price indicative
- RS Stock No.:
- 858-918
- Mfr. Part No.:
- SMF120
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Meter | |
| Device Type | Ultrasonic | |
| Minimum Flow Rate | 0.1L/min | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 65L/min | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 32V dc | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | SU Puresonic | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Meter | ||
Device Type Ultrasonic | ||
Minimum Flow Rate 0.1L/min | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 65L/min | ||
Connection Type M12 Connector | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 32V dc | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series SU Puresonic | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The IFM electronic magnetic-inductive flow meter offers precise measurement of conductive liquids, ensuring reliability in demanding applications such as food processing and beverage industries.
Measuring range from 1 to 100 l/min enhances operational flexibility
Gold-plated contacts provide increased durability and reliability
Reverse polarity protection prevents damage and ensures safe operation
Two digital outputs offer multiple signalling options for enhanced functionality
Analogue output allows seamless integration with control systems
IP 67 and IP 69 protection ratings ensure durability in harsh environments
Related links
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 65L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 1000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 75L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 275L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25L/min Max
