ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid, 4.5L/min Min, 300L/min Max
- RS Stock No.:
- 858-921
- Mfr. Part No.:
- SMF920
- Brand:
- ifm electronic
Subtotal (1 unit)*
£3,211.93
(exc. VAT)
£3,854.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,211.93 |
*price indicative
- RS Stock No.:
- 858-921
- Mfr. Part No.:
- SMF920
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Media Monitored | Liquid | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 4.5L/min | |
| Maximum Flow Rate | 300L/min | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 110°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | SM Foodmag | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Media Monitored Liquid | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 4.5L/min | ||
Maximum Flow Rate 300L/min | ||
Housing Material Stainless Steel | ||
Connection Type M12 Connector | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 32V dc | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 110°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series SM Foodmag | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The IFM electronic flow meter accurately measures the flow of conductive liquids across a range of applications, ensuring reliable performance and consistency in monitoring fluid dynamics.
Measures flow rates from 100 to 10000 l/min for flexible operational requirements
Equipped with gold-plated contacts to enhance reliability in harsh conditions
Offers both digital and analogue outputs for versatile connectivity
Integrates Advanced diagnostics such as liquid detection and direction of flow
Ensures protection against short circuits and overloads for increased durability
Related links
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water 4500L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water 10000L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 100L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 7500L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 300L/min Max
- ifm electronic SM9604 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM9404 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
