ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water, 0.1L/min Min, 4500L/min Max
- RS Stock No.:
- 858-930
- Mfr. Part No.:
- SUH120
- Brand:
- ifm electronic
Subtotal (1 unit)*
£666.01
(exc. VAT)
£799.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £666.01 |
*price indicative
- RS Stock No.:
- 858-930
- Mfr. Part No.:
- SUH120
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 4500L/min | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 32V dc | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -10°C | |
| Maximum Media Temperature | 110°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | SM Foodmag | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 4500L/min | ||
Housing Material Stainless Steel | ||
Connection Type M12 Connector | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 32V dc | ||
IP Rating IP67 | ||
Minimum Media Temperature -10°C | ||
Maximum Media Temperature 110°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series SM Foodmag | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- US
The IFM electronic ultrasonic flow meter accurately measures liquid flow rates within diverse applications, ensuring precision and reliability for monitoring purposes.
Measuring range of 1 to 65 l/min for versatile usage
IP 69 protection rating ensures durability in harsh environments
Analogue current output of 4 to 20 mA for compatibility
Reverse polarity protection safeguards electronics against miswiring
Compact dimensions of 168 x 48 x 61.1 mm facilitate installation
Related links
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 300L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water 10000L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 100L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 7500L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SM6404 Series Magnetic Inductive Flow Meter Flow Meter for Water 25L/min Max
- ifm electronic SM6500 Series Magnetic Inductive Flow Meter Flow Meter for Water 25L/min Max
- ifm electronic SM6604 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 25L/min Max
