ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid, 7.5L/min Min, 100L/min Max

Subtotal (1 unit)*

£2,872.17

(exc. VAT)

£3,446.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,872.17

*price indicative

RS Stock No.:
858-920
Mfr. Part No.:
SMF820
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Magnet

Media Monitored

Liquid

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

7.5L/min

Maximum Flow Rate

100L/min

Housing Material

Stainless Steel

Connection Type

M12 Connector

Maximum Pressure

16bar

Minimum Media Temperature

-20°C

IP Rating

IP67

Maximum Supply Voltage

32V dc

Maximum Media Temperature

110°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

SM Foodmag

Current Rating

100mA

COO (Country of Origin):
DE
The IFM electronic magnetic-inductive flow meter accurately measures the flow of conductive liquids, ensuring precise readings across a wide range of applications, particularly in the food and beverage industry.

Measuring range of 75 to 7500 l/min enables flexibility in flow measurement

Integrated reverse polarity protection enhances reliability and safety

Analogue output options provide versatile connectivity for monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy