ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water, 5L/min Min, 1000L/min Max
- RS Stock No.:
- 858-888
- Mfr. Part No.:
- SUH400
- Brand:
- ifm electronic
Subtotal (1 unit)*
£868.38
(exc. VAT)
£1,042.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £868.38 |
*price indicative
- RS Stock No.:
- 858-888
- Mfr. Part No.:
- SUH400
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Product Type | Flow Meter | |
| Device Type | Ultrasonic | |
| Minimum Flow Rate | 5L/min | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 1000L/min | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 32V dc | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | SU Puresonic | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Product Type Flow Meter | ||
Device Type Ultrasonic | ||
Minimum Flow Rate 5L/min | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 1000L/min | ||
Connection Type M12 Connector | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 32V dc | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series SU Puresonic | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- US
The IFM electronic ultrasonic flow meter offers precise measurement of fluid flow with robust performance. It designed to handle a variety of media, making it Ideal for demanding applications in process control.
Measuring range of 5 to 1000 l/min ensures versatility for various flow conditions
Accuracy of ± (1.0 % MW + 0.5 % MEW) enables reliable fluid monitoring
IP 69K protection rating ensures durability in harsh environments
Related links
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 1000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 75L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid 65L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 275L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 65L/min Max
