Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 150L/min Min, 15000L/min Max

Image representative of range

Subtotal (1 unit)*

£906.68

(exc. VAT)

£1,088.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£906.68

*price indicative

RS Stock No.:
852-095
Mfr. Part No.:
SFAM-90-15000L-M-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Argon, Carbon Dioxide, Compressed Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

150L/min

Housing Material

Die Cast Aluminium, Reinforced Polyamide

Maximum Flow Rate

15000L/min

Connection Type

Plug

Maximum Pressure

16bar

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Media Temperature

0°C

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SFAM

Current Rating

100mA

COO (Country of Origin):
BG
The Festo flow sensor offers precise detection and measurement of pressure, mass flow rate, temperature, and volume in various applications, ensuring accurate data collection for system monitoring and control.

Unidirectional flow measurement with a thermal measuring principle

Operating pressure reaches up to 1.6 MPa with overload protection

Compliant with EU RoHS and UKCA directives for material safety

Multiple output options including 0-10 V and 4-20 mA for flexible integration

Smart Sensor functionality with IO-Link for enhanced diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy