Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 100L/min Min, 10000L/min Max

Image representative of range

Subtotal (1 unit)*

£906.68

(exc. VAT)

£1,088.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£906.68

*price indicative

RS Stock No.:
852-094
Mfr. Part No.:
SFAM-90-10000L-M-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Argon, Carbon Dioxide, Compressed Air

Device Type

Flow Sensor

Minimum Flow Rate

100L/min

Housing Material

Die Cast Aluminium, Reinforced Polyamide

Maximum Flow Rate

10000L/min

Connection Type

Plug

Maximum Pressure

16bar

Minimum Media Temperature

0°C

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Series

SFAM

Current Rating

100mA

COO (Country of Origin):
BG
The Festo flow sensor designed to accurately measure various fluid dynamics. This device is Ideal for monitoring pressure, mass flow rate, temperature, and volumetric flow in diverse applications.

Operating pressure range up to 1.6 MPa with overload protection

Accurate temperature measurements within ±5 °C

Supports IO-Link for enhanced communication and diagnostics

Versatile electrical connection with M12x1, A-coded plug

Illuminated LCD display for clear readings in various units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy