Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 150L/min Min, 15000L/min Max
- RS Stock No.:
- 852-099
- Mfr. Part No.:
- SFAM-90-15000L-TG112-PNLK-PNVBA-M12
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£965.54
(exc. VAT)
£1,158.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £965.54 |
*price indicative
- RS Stock No.:
- 852-099
- Mfr. Part No.:
- SFAM-90-15000L-TG112-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 150L/min | |
| Maximum Flow Rate | 15000L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 150L/min | ||
Maximum Flow Rate 15000L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo flow sensor provides precise measurements of mass flow rates, pressure, and temperature, making it essential for accurate monitoring in various applications.
Thermal measuring principle ensures reliable and accurate readings
Operating range accommodates flow rates from 150 l/min to 15,000 l/min
Robust overload protection safeguards against pressure spikes
Wide operational voltage range from DC 15 V to 30 V supports versatile electrical configurations
IP65 degree of protection ensures reliable performance in challenging environments
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max


