Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 50L/min Min, 5000L/min Max
- RS Stock No.:
- 849-682
- Mfr. Part No.:
- SFAM-90-5000L-M-PNLK-PNVBA-M12-EMD
- Brand:
- Festo
Subtotal (1 unit)*
£970.96
(exc. VAT)
£1,165.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £970.96 |
*price indicative
- RS Stock No.:
- 849-682
- Mfr. Part No.:
- SFAM-90-5000L-M-PNLK-PNVBA-M12-EMD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Maximum Flow Rate | 5000L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Maximum Flow Rate 5000L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo cutting-edge flow sensor designed for precise measurement of flow rates, pressure, and temperature in various applications, ensuring efficiency and reliability in monitoring fluid dynamics.
Measuring principle based on heat loss ensures accurate measurements
Wide operating pressure range from 0 to 1.6 MPa enhances versatility
Temperature measurement accuracy of ±5 °C supports reliable operations
IO-Link capability facilitates Advanced diagnostics and monitoring functions
Robust design features IP65 protection against environmental factors
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max


