Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 849-674
- Mfr. Part No.:
- SFAM-62-1000L-M-PNLK-PNVBA-M12-EMD
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£846.25
(exc. VAT)
£1,015.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £846.25 |
*price indicative
- RS Stock No.:
- 849-674
- Mfr. Part No.:
- SFAM-62-1000L-M-PNLK-PNVBA-M12-EMD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Maximum Flow Rate | 1000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Maximum Flow Rate 1000L/min | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo flow sensor designed for precise measurement of various fluid dynamics, ensuring reliable data across a range of industrial applications.
Unidirectional flow measurement from left to right
Thermal measuring principle with heat loss methodology
Operating pressure rated at 1.6 MPa, ensuring robustness
Compliant with RoHS and CE standards, affirming safety
IO-Link compatibility for seamless integration with automation systems
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max


