Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 849-678
- Mfr. Part No.:
- SFAM-62-1000L-TG12-PNLK-PNVBA-M12-EMD
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£890.21
(exc. VAT)
£1,068.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £890.21 |
*price indicative
- RS Stock No.:
- 849-678
- Mfr. Part No.:
- SFAM-62-1000L-TG12-PNLK-PNVBA-M12-EMD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Maximum Flow Rate | 1000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Maximum Flow Rate 1000L/min | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo flow sensor offers precise measurement of various flow parameters, enabling effective monitoring and control in industrial applications. Its Advanced thermal measuring principle ensures reliable performance under specified conditions.
Measuring principle employs thermal technology for accurate flow readings
Supports wide flow rate measuring range from 10 l/min to 1000 l/min
Operates efficiently across a temperature range of 0 °C to 100 °C
IO-Link connectivity facilitates seamless integration and data management
Features overload protection and short circuit current rating for enhanced reliability
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max


