LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black, ACAE20/1/CW/B/PIR, IP65
- RS Stock No.:
- 286-9534
- Mfr. Part No.:
- ACAE20/1/CW/B/PIR
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
£44.30
(exc. VAT)
£53.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.30 |
*price indicative
- RS Stock No.:
- 286-9534
- Mfr. Part No.:
- ACAE20/1/CW/B/PIR
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Colour | Black | |
| Mount Type | Wall | |
| Colour Temperature | 4000K | |
| Lifespan | 69000h | |
| Maximum Operating Temperature | 40°C | |
| Series | Calinor EVO Floodlight | |
| Standards/Approvals | CE, RoHS | |
| Height | 175mm | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| LED Luminosity | 2200 lm | |
| Beam Angle | 100° | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Colour Black | ||
Mount Type Wall | ||
Colour Temperature 4000K | ||
Lifespan 69000h | ||
Maximum Operating Temperature 40°C | ||
Series Calinor EVO Floodlight | ||
Standards/Approvals CE, RoHS | ||
Height 175mm | ||
PIR Included Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
LED Luminosity 2200 lm | ||
Beam Angle 100° | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Ansell Calinor EVO Floodlight is compact, slim and robust designed LED floodlight suitable for residential and commercial applications. It comes with toughened micro prism glass for visual comfort, uniformity and durability.
Polycarbonate spike accessory allowing installation into lawn and garden applications
Breather gland acts to minimise risk of water ingress
PIR versions complete with manual override facility
Related links
- LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO PIR Included Floodlight ACAE50/1/CW/B/PIR, IP65
- LEDAnsell Lighting Calinor EVO PIR Included Floodlight ACAE30/1/CW/B/PIR, IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting ACAE PIR Included Floodlight ACAE10/1/CW/B, IP65
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
