LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black, ACAE20/1/CW/B, IP65
- RS Stock No.:
- 286-9533
- Mfr. Part No.:
- ACAE20/1/CW/B
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
£29.88
(exc. VAT)
£35.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.88 |
*price indicative
- RS Stock No.:
- 286-9533
- Mfr. Part No.:
- ACAE20/1/CW/B
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Colour | Black | |
| Mount Type | Wall | |
| Colour Temperature | 4000K | |
| Lifespan | 69000h | |
| Series | Calinor EVO Floodlight | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 153mm | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| LED Luminosity | 2200 lm | |
| Beam Angle | 100° | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Colour Black | ||
Mount Type Wall | ||
Colour Temperature 4000K | ||
Lifespan 69000h | ||
Series Calinor EVO Floodlight | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, RoHS | ||
Height 153mm | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
LED Luminosity 2200 lm | ||
Beam Angle 100° | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Ansell Calinor EVO Floodlight is compact, slim and robust designed LED floodlight suitable for residential and commercial applications. It comes with toughened micro prism glass for Visual comfort, uniformity and durability.
Polycarbonate spike accessory allowing installation into lawn and garden applications
Breather gland acts to minimise risk of water ingress
PIR versions complete with manual override facility
Input: 220/240V
Related links
- LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO PIR Included Floodlight ACAE50/1/CW/B/PIR, IP65
- LEDAnsell Lighting Calinor EVO PIR Included Floodlight ACAE30/1/CW/B/PIR, IP65
- LEDAnsell Lighting ACAE PIR Included Floodlight ACAE10/1/CW/B, IP65
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
