Seeit Floodlight, 1 LED, 10 W Natural White, 800 lm, IP65
- RS Stock No.:
- 265-1087
- Mfr. Part No.:
- AMP0039
- Brand:
- Seeit
Subtotal (1 unit)*
£25.57
(exc. VAT)
£30.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.57 |
*price indicative
- RS Stock No.:
- 265-1087
- Mfr. Part No.:
- AMP0039
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Floodlight | |
| Power | 10W | |
| Incandescent Equivalent Wattage | 10W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Metal | |
| Luminous Flux | 800lm | |
| Colour | Natural White | |
| Colour Temperature | 4000K | |
| Lifespan | 35000h | |
| Standards/Approvals | No | |
| Width | 85mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Beam Angle | 120° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Floodlight | ||
Power 10W | ||
Incandescent Equivalent Wattage 10W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Metal | ||
Luminous Flux 800lm | ||
Colour Natural White | ||
Colour Temperature 4000K | ||
Lifespan 35000h | ||
Standards/Approvals No | ||
Width 85mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Beam Angle 120° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit LED floodlight works with DC power supply of low voltage in 12Vdc and 24Vdc, these floodlights are made with a metal waterproof case and an aluminium reflector with low voltage useful for all your battery-operated installations or requiring electrical protection in moisture environments.
Maximum required power up to 10W
Minimum voltage required is 12V DC
Maximum voltage required is 24V DC
Maximum current required is 370mA
Beam angle up to 120 degree
Maximum lifetime up to 35,000 h
Rectangular bulb style
Related links
- Seeit Floodlight 50 W Natural White IP65, 24V
- Seeit Floodlight 30 W Natural White IP65, 24V
- Seeit Floodlight 20 W Natural White IP65, 24V
- Nightsearcher Faststar m Floodlight 10 W Cool White IP65
- Nightsearcher Faststar m PIR Included Floodlight 10 W Cool White IP65
- SEEREP AKRON LED Floodlight 30 W IP65, 24V
- Solar Centre Eco Wedge PIR Included Floodlight 50 W Natural White IP64
- Ecolink BVP009 PIR Included LED Floodlight 10 W IP65
