Nightsearcher LINKSTAR Linkable Floodlight, 192 LED, 50 W White, 6000 lm, IP65, 110V ac
- RS Stock No.:
- 207-0795
- Mfr. Part No.:
- NSLINKSTAR50-TWIN
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£271.08
(exc. VAT)
£325.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.08 |
*price indicative
- RS Stock No.:
- 207-0795
- Mfr. Part No.:
- NSLINKSTAR50-TWIN
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 50W | |
| Product Type | Floodlight | |
| Voltage | 110V ac | |
| Incandescent Equivalent Wattage | 150W | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 192 | |
| Colour | White | |
| Mount Type | Pole | |
| Luminous Flux | 6000lm | |
| Series | LINKSTAR Linkable | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Depth | 50mm | |
| Height | 240mm | |
| Lamp Type | LED | |
| PIR Included | No | |
| Sub Type | Linkable | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Beam Angle | 120° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 50W | ||
Product Type Floodlight | ||
Voltage 110V ac | ||
Incandescent Equivalent Wattage 150W | ||
IP Rating IP65 | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 192 | ||
Colour White | ||
Mount Type Pole | ||
Luminous Flux 6000lm | ||
Series LINKSTAR Linkable | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
Depth 50mm | ||
Height 240mm | ||
Lamp Type LED | ||
PIR Included No | ||
Sub Type Linkable | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
Beam Angle 120° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Nightsearcher industrial site linkable LED floodlight can be Fitted with CEE 110V plug and socket allowing multiple lights to be linked together. It had adjustable bracket.
Low heat emission
High Strength aluminium casing
Related links
- Nightsearcher LINKSTAR Linkable Floodlight 50 W White IP65, 110V ac
- Nightsearcher Ecostar Pro Linkable Range Floodlight 50 W IP65, 265V ac
- RS PRO Floodlight 50 W Cool White IP65, 110V ac
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE FL Floodlight 6000 lm 240V
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 50 W Grey IP65, 240V
