LEDVANCE 4099854 Floodlight, 41 W White, 6000 lm, IP66, 240V
- RS Stock No.:
- 895-951
- Mfr. Part No.:
- 4099854306020
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£51.48
(exc. VAT)
£61.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.48 |
*price indicative
- RS Stock No.:
- 895-951
- Mfr. Part No.:
- 4099854306020
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 41W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | White | |
| Luminous Flux | 6000lm | |
| Colour Temperature | 6500K | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Width | 43mm | |
| Depth | 201mm | |
| Height | 179mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 41W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour White | ||
Luminous Flux 6000lm | ||
Colour Temperature 6500K | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Width 43mm | ||
Depth 201mm | ||
Height 179mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers a robust solution for outdoor illumination, providing versatile and highly efficient lighting for various environments, ensuring safety and visibility in public and private spaces.
High luminous efficacy of up to 145 lm/W
Nominal wattage options of 41 W and 27 W
IP66 rated for effective outdoor use
Long lifespan of 100,000 hours at L70/B50
Pre-installed 1 m flexible cable for convenience
Select from multiple lumen output options
Robust construction with a Durable glass diffuser
Related links
- LEDVANCE FL Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 9150 lm 240V
