SEEREP ORLANDO50GIR PIR Included LED Floodlight, 1 LED, 50 W Grey, 6000 lm, IP65, 240V

Subtotal (1 unit)*

£46.29

(exc. VAT)

£55.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.29

*price indicative

RS Stock No.:
288-855
Mfr. Part No.:
ORLANDO50GIR
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Power

50W

Product Type

LED Floodlight

Voltage

240V

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Colour

Grey

Luminous Flux

6000lm

Colour Temperature

4000K

Minimum Operating Temperature

-30°C

Lifespan

50000h

Series

ORLANDO50GIR

Maximum Operating Temperature

50°C

Standards/Approvals

No

Width

180mm

Depth

56mm

Height

240mm

PIR Included

Yes

Hazardous Area Certification

No

Lamp Type

LED

Beam Angle

120°

Diffuser Material

Glass

COO (Country of Origin):
CN
The SEEREP ORLANDO 50 PIR Slim LED Floodlight is a high-efficiency lighting solution for outdoor and industrial applications. It is ideal for large surface illumination. Designed with Driver-On-Board(DOB) technology and an integrated valve to prevent condensation, this floodlight combines durability, performance and reliability.

Power Consumption of 50W

Luminous flux is 6000 lumens

Beam angle is 120 degree

Power factor is greater than 0.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy