LEDVANCE 4099854 Floodlight, 167 W White, 23400 lm, IP66, 240V
- RS Stock No.:
- 895-840
- Mfr. Part No.:
- 4099854306587
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£380.88
(exc. VAT)
£457.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.88 |
*price indicative
- RS Stock No.:
- 895-840
- Mfr. Part No.:
- 4099854306587
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 167W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 23400lm | |
| Mount Type | Surface | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Depth | 329mm | |
| Standards/Approvals | UKCA | |
| Width | 61mm | |
| Height | 409mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Beam Angle | 100° | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 167W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 23400lm | ||
Mount Type Surface | ||
Colour White | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Depth 329mm | ||
Standards/Approvals UKCA | ||
Width 61mm | ||
Height 409mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Beam Angle 100° | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE Robust floodlight designed specifically for outdoor use in various applications, providing reliable and efficient illumination with Advanced features to enhance performance and safety in public spaces.
Energy-efficient with savings of up to 90% compared to halogen floodlights
High luminous efficacy of up to 150 lm/W ensures excellent light output
IP66 rating guarantees protection against dust and water ingress
Related links
- LEDVANCE 4099854 Floodlight 23400 lm 240V
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
