LEDVANCE 4099854 Floodlight, 100 W White, 14000 lm, IP66, 240V

Image representative of range

Subtotal (1 unit)*

£269.84

(exc. VAT)

£323.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.84

*price indicative

RS Stock No.:
895-959
Mfr. Part No.:
4099854306266
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

100W

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Colour

White

Luminous Flux

14000lm

Mount Type

Surface

Colour Temperature

3000K

Colour Reference Code

RAL 9003

Minimum Operating Temperature

-30°C

Lifespan

100000h

Maximum Operating Temperature

50°C

Series

4099854

Width

55mm

Standards/Approvals

UKCA

Height

343mm

Depth

266mm

Lamp Type

Halogen

Sub Type

Light

Hazardous Area Certification

No

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE luminaire is an outdoor lighting solution designed for robust performance in varied environments, featuring Advanced technology for efficiency and durability.

High luminous efficacy of up to 150 lm/W ensures bright illumination

IP66 protection class guarantees superior durability in outdoor settings

Designed with a breather membrane for optimal Air exchange without reducing protection

Versatile Multi Lumen options allow for adjustable light output

Constructed with a frosted and tempered glass diffuser for uniform illumination

Built-in cable gland features an integrated waterstop for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy