LEDVANCE 4099854 Floodlight, 8 W White, 1100 lm, IP66, 240V

Image representative of range

Subtotal (1 unit)*

£22.89

(exc. VAT)

£27.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.89

*price indicative

RS Stock No.:
895-835
Mfr. Part No.:
4099854305702
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

8W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Luminous Flux

1100lm

Mount Type

Surface

Colour

White

Colour Temperature

3000K

Lifespan

100000h

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9003

Series

4099854

Maximum Operating Temperature

50°C

Depth

136mm

Standards/Approvals

UKCA

Height

127mm

Width

36mm

Sub Type

Light

Lamp Type

Halogen

Hazardous Area Certification

No

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE floodlight is a robust outdoor lighting solution designed for various environments. With high efficiency and a Durable design, it delivers exceptional brightness, making it Ideal for illuminating public spaces and commercial areas.

Highly versatile with selectable lumen steps for tailored brightness

Energy savings of up to 90% compared to halogen floodlights

IP66-rated for reliable outdoor performance in harsh conditions

Robust cable gland featuring an integrated waterstop function

Pre-installed flexible 1 m cable for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy