Led Lenser AT10C Floodlight, 48 LED, 500 W Black, 5000 lm, IP67, 230V
- RS Stock No.:
- 360-011
- Mfr. Part No.:
- AT10C WORK
- Brand:
- Led Lenser
Subtotal (1 unit)*
£259.03
(exc. VAT)
£310.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.03 |
*price indicative
- RS Stock No.:
- 360-011
- Mfr. Part No.:
- AT10C WORK
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Power | 500W | |
| Product Type | Floodlight | |
| Voltage | 230V | |
| Incandescent Equivalent Wattage | 530W | |
| IP Rating | IP67 | |
| Number of LEDs | 48 | |
| Housing Material | Aluminium Alloy | |
| Mount Type | Magnetic | |
| Luminous Flux | 5000lm | |
| Colour | Black | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -20°C | |
| Plug Type | AC, USB | |
| Series | AT10C | |
| Maximum Operating Temperature | +40°C | |
| Height | 214mm | |
| Standards/Approvals | CE, UKCA, ISO 9001 | |
| Width | 382mm | |
| Depth | 41mm | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Sub Type | Floodlight | |
| Lamp Supplied | No | |
| Diffuser Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Power 500W | ||
Product Type Floodlight | ||
Voltage 230V | ||
Incandescent Equivalent Wattage 530W | ||
IP Rating IP67 | ||
Number of LEDs 48 | ||
Housing Material Aluminium Alloy | ||
Mount Type Magnetic | ||
Luminous Flux 5000lm | ||
Colour Black | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -20°C | ||
Plug Type AC, USB | ||
Series AT10C | ||
Maximum Operating Temperature +40°C | ||
Height 214mm | ||
Standards/Approvals CE, UKCA, ISO 9001 | ||
Width 382mm | ||
Depth 41mm | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification ATEX, IECEx | ||
Sub Type Floodlight | ||
Lamp Supplied No | ||
Diffuser Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Ledlenser AT10C Series Floodlight, 500W Power, 6500K Colour Temperature - AT10C WORK
This floodlight is a heavy-duty LED illumination unit designed for demanding outdoor and industrial environments. It delivers high luminous output from an LED array while operating from a standard 230V supply and remains functional across a wide ambient temperature range. The housing combines corrosion-resistant alloy with a robust, waterproof diffuser to maintain optical performance in wet conditions and hazardous locations.
Features and Benefits:
• 5000lm output provides bright scene illumination
• 500W power rating supports high-demand lighting loads
• IP67 ingress protection enables immersion and wet-site use
• Aluminium alloy housing resists mechanical and environmental stress
• Magnetic mount allows Rapid attachment to ferrous surfaces
• 500W power rating supports high-demand lighting loads
• IP67 ingress protection enables immersion and wet-site use
• Aluminium alloy housing resists mechanical and environmental stress
• Magnetic mount allows Rapid attachment to ferrous surfaces
Applications
• Used for temporary site lighting on metal structures
• Suitable for perimeter security and outdoor areas
• Ideal for hazardous-area worksites requiring certified fittings
• Can be used for maintenance tasks in wet conditions
• Suitable for perimeter security and outdoor areas
• Ideal for hazardous-area worksites requiring certified fittings
• Can be used for maintenance tasks in wet conditions
What certifications verify suitability for explosive atmospheres?
It holds ATEX and IECEx hazardous-area certification for use in specified explosive locations.
How is the unit powered when mains is unavailable?
It accepts AC connection and features a USB input for alternative power methods.
What physical materials protect the light from impact and moisture?
The lamp employs an aluminium alloy body with a polycarbonate diffuser to provide mechanical protection and waterproofing.
What operating temperatures can be expected in service?
It is rated to function between -20°C and +40°C.
How does the lamp count translate to light distribution?
The array comprises 48 LEDs configured to deliver a combined luminous flux equivalent to a traditional 530W incandescent output.
Related links
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- Facom LED Search Light Floodlight IP67
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- Sylvania SylFlood PIR Included Floodlight 5000 lm 240V
- RS PRO Floodlight 150 W Cool White IP65
- Kensington LED Floodlight Work Light 3.6V, IP65
- Bosch LED Floodlight Light 18V, IP54
- brennenstuhl Rechargeable LED Bright LED Working Light Work Light 7.4V, IP65
