SEEREP AKRON LED Floodlight, 1 LED, 30 W, 2300 lm, IP65, 24V
- RS Stock No.:
- 288-857
- Mfr. Part No.:
- AKRONII30NLV
- Brand:
- SEEREP
Subtotal (1 unit)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
- Plus 93 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.16 |
*price indicative
- RS Stock No.:
- 288-857
- Mfr. Part No.:
- AKRONII30NLV
- Brand:
- SEEREP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Floodlight | |
| Power | 30W | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Luminous Flux | 2300lm | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 20000h | |
| Maximum Operating Temperature | 50°C | |
| Series | AKRON | |
| Standards/Approvals | No | |
| Width | 122mm | |
| Height | 159mm | |
| Depth | 26mm | |
| PIR Included | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Floodlight | ||
Power 30W | ||
Voltage 24V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Luminous Flux 2300lm | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 20000h | ||
Maximum Operating Temperature 50°C | ||
Series AKRON | ||
Standards/Approvals No | ||
Width 122mm | ||
Height 159mm | ||
Depth 26mm | ||
PIR Included No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The SEEREP Akron LED Floodlight is a high-efficiency lighting solution for outdoor and industrial applications. It has painted aluminium body with tempered glass diffuser. It is ideal for boats, campers and all low voltage applications. It has Clear white light.
Power Consumption of 30W
Luminous flux is 2300 lumens
Beam angle is 120 degree
Related links
- Bailey Electric & Electronics bv LED Floodlight LV LED Floodlight 30 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 30 W Black IP65
- Ecolink BVP009 PIR Included LED Floodlight 30 W IP65
- RS PRO LED Floodlight 30 W Cool White IP65
- SEEREP ORLANDO150G LED Floodlight 150 W Grey IP65, 240V
- SEEREP ORLANDO200G LED Floodlight 200 W Grey IP65, 240V
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- Seeit Floodlight 30 W Natural White IP65
