SEEREP ORLANDO200G LED Floodlight, 1 LED, 200 W Grey, 22000 lm, IP65, 240V

Subtotal (1 unit)*

£151.49

(exc. VAT)

£181.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.49

*price indicative

RS Stock No.:
288-854
Mfr. Part No.:
ORLANDO200G
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Power

200W

Product Type

LED Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

1

Luminous Flux

22000lm

Colour

Grey

Colour Temperature

4000K

Lifespan

50000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

ORLANDO200G

Width

390mm

Height

307mm

Depth

49mm

Standards/Approvals

No

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Glass

Beam Angle

120°

Lamp Supplied

No

COO (Country of Origin):
CN
The SEEREP ORLANDO 200 Slim LED Floodlight is a high-efficiency lighting solution for outdoor and industrial applications. It is ideal for large surface illumination. Designed with Driver-On-Board(DOB) technology and an integrated valve to prevent condensation, this floodlight combines durability, performance and reliability.

Power Consumption of 200W

Luminous flux is 22000 lumens

Beam angle is 120 degree

Power factor is greater than 0.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy